Part Details for UFR7020 by Microsemi Corporation
Overview of UFR7020 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UFR7020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 200 Volt, DO-203AB | 82 |
|
$71.4533 / $84.4448 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-203AB | 32 |
|
$103.9320 / $129.9150 | Buy Now |
Part Details for UFR7020
UFR7020 CAD Models
UFR7020 Part Data Attributes
|
UFR7020
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFR7020
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for UFR7020
This table gives cross-reference parts and alternative options found for UFR7020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR7020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3901E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | UFR7020 vs 1N3901E3 |
UES804 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | UFR7020 vs UES804 |
1N3901 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | Semicon Components Inc | UFR7020 vs 1N3901 |
1N3911E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | UFR7020 vs 1N3911E3 |
JAN1N3911 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | UFR7020 vs JAN1N3911 |
JANTX1N3911 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | UFR7020 vs JANTX1N3911 |
JAN1N3911E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | UFR7020 vs JAN1N3911E3 |
BYX30-200R | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 14A, Silicon | YAGEO Corporation | UFR7020 vs BYX30-200R |
JAN1N3911 | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | UFR7020 vs JAN1N3911 |
JAN1N3911 | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, | Semicon Components Inc | UFR7020 vs JAN1N3911 |