Part Details for ULC0811CDN by Leiditech
Results Overview of ULC0811CDN by Leiditech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULC0811CDN Information
ULC0811CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
ULC0811CDN Part Data Attributes
|
|
ULC0811CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
ULC0811CDN
Leiditech
Ultra low capacitance bidirectional TVS diode ULC0811CDN with 8V operating voltage, 9.5V breakdown voltage, 18V clamping voltage at 1A, 0.5pF typical capacitance, and ±25kV ESD protection in DFN1006 package.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |