Part Details for ULC1811CDN by Leiditech
Results Overview of ULC1811CDN by Leiditech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULC1811CDN Information
ULC1811CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ULC1811CDN
ULC1811CDN CAD Models
ULC1811CDN Part Data Attributes
|
|
ULC1811CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
ULC1811CDN
Leiditech
ULC1811CDN is a 1-line ultra low capacitance bidirectional TVS diode in a DFN1006 package, featuring 18V operating voltage, 0.3pF typical capacitance, 40V clamping voltage at 2A, and 80W peak pulse power for ESD protection.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |