Part Details for ULC3311CDN by Leiditech
Results Overview of ULC3311CDN by Leiditech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULC3311CDN Information
ULC3311CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ULC3311CDN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | nan | 2520 |
|
$0.0174 / $0.0356 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 5V Bidirectional 80W 40A 10V 5V DFN-1006 SMD mount 1mm(Length)*600��m(width) | 7821 |
|
$0.0198 / $0.0322 | Buy Now |
ULC3311CDN Part Data Attributes
|
|
ULC3311CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
ULC3311CDN
Leiditech
Ultra low capacitance bidirectional TVS diode ULC3311CDN with 3.3V operating voltage, 5.3V breakdown voltage, 110W peak pulse power, ±24kV ESD protection, and 0.3pF typical capacitance in DFN1006 package.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |