Part Details for UM-R-PC(40) by Hirose
Results Overview of UM-R-PC(40) by Hirose
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UM-R-PC(40) Information
UM-R-PC(40) by Hirose is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UM-R-PC(40)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P02:6590_15528390
|
Arrow Electronics | Conn Ultra Miniature 0Hz to 1GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2535 | Asia - 92 |
|
$3.0949 / $4.7649 | Buy Now |