Part Details for UM2102DE3 by Microchip Technology Inc
Overview of UM2102DE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UM2102DE3
UM2102DE3 CAD Models
UM2102DE3 Part Data Attributes:
|
UM2102DE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2102DE3
Microchip Technology Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XRPM-F2 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 18.75 W | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM2102DE3
This table gives cross-reference parts and alternative options found for UM2102DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2102DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM2102SME3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102SME3 |
UM2102SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102SM |
UM2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102E |
UM2102CRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102CRE3 |
UM2102MELF-B | Pin Diode, 200V V(BR), Silicon, | Microsemi Corporation | UM2102DE3 vs UM2102MELF-B |
UMX2102C | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102DE3 vs UMX2102C |
UM2102DR | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102DR |
UM2102DRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102DE3 vs UM2102DRE3 |
UMX2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102DE3 vs UMX2102E |