Part Details for UM2102MELF-B by Microsemi Corporation
Overview of UM2102MELF-B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UM2102MELF-B
UM2102MELF-B CAD Models
UM2102MELF-B Part Data Attributes:
|
UM2102MELF-B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UM2102MELF-B
Microsemi Corporation
Pin Diode, 200V V(BR), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 15 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UM2102MELF-B
This table gives cross-reference parts and alternative options found for UM2102MELF-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2102MELF-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM2102SME3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102SME3 |
UM2102SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102SM |
UM2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102E |
UM2102DE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102DE3 |
UM2102CRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102CRE3 |
UMX2102C | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102MELF-B vs UMX2102C |
UM2102DR | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102DR |
UM2102DRE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2102MELF-B vs UM2102DRE3 |
UMX2102E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM2102MELF-B vs UMX2102E |