There are no models available for this part yet.
Overview of UM7306BE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for UM7306BE3 by Microchip Technology Inc
Part Data Attributes for UM7306BE3 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW DISTORTION
|
Application
|
ATTENUATOR
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.7 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
3 Ω
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
O-XALF-W2
|
Minority Carrier Lifetime-Nom
|
4 µs
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
4 W
|
Surface Mount
|
NO
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for UM7306BE3
This table gives cross-reference parts and alternative options found for UM7306BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7306BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM7306B | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306BE3 vs UM7306B |