Part Details for UM7306DE3 by Microchip Technology Inc
Overview of UM7306DE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for UM7306DE3
UM7306DE3 CAD Models
UM7306DE3 Part Data Attributes:
|
UM7306DE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM7306DE3
Microchip Technology Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XRPM-F2 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 6 W | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM7306DE3
This table gives cross-reference parts and alternative options found for UM7306DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7306DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM7306E | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306E |
UM7306SM | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306SM |
UM7306B | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306B |
UM7306BE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306BE3 |
UM7306C | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306C |
UM7306AE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306AE3 |
UM7306A | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306A |
UM7306EE3 | Pin Diode, Silicon | Microchip Technology Inc | UM7306DE3 vs UM7306EE3 |