Datasheets
UMK107B102KZ by: TAIYO YUDEN

Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603

Part Details for UMK107B102KZ by TAIYO YUDEN

Overview of UMK107B102KZ by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Computing and Data Storage Electronic Manufacturing

Part Details for UMK107B102KZ

UMK107B102KZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UMK107B102KZ Part Data Attributes

UMK107B102KZ TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
UMK107B102KZ TAIYO YUDEN Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series MK107BX7R(50V)
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series MK107BX7R(50V)
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm

Alternate Parts for UMK107B102KZ

This table gives cross-reference parts and alternative options found for UMK107B102KZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107B102KZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM105X7R102K50KL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation UMK107B102KZ vs DM105X7R102K50KL
DM105X7R102K50KH CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation UMK107B102KZ vs DM105X7R102K50KH
ST18B102K500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP Walsin Technology Corporation UMK107B102KZ vs ST18B102K500CT
0603X102K500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 Capax Technologies Inc UMK107B102KZ vs 0603X102K500ST
DM105X7R102K50KC CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation UMK107B102KZ vs DM105X7R102K50KC
DM105X7R102K50KB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation UMK107B102KZ vs DM105X7R102K50KB
DM105X7R102K50KN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation UMK107B102KZ vs DM105X7R102K50KN
CS1608X7R102K500NRB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samwha Electronics UMK107B102KZ vs CS1608X7R102K500NRB
MCJCU168AB7102KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP TAIYO YUDEN UMK107B102KZ vs MCJCU168AB7102KTPA1J
MMJCU168AB7102KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP TAIYO YUDEN UMK107B102KZ vs MMJCU168AB7102KTPA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK107B102KZ by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK107B102KZ by TAIYO YUDEN

  • Please alert me when UMK107B102KZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UMK107B102KZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK107B102KZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UMK107B102KZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK107B102KZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK107B102KZ by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: