| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UNCL-R1H+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 10MHz Min, 500MHz Max | UNCL-R1H vs UNCL-R1H+ |
Part Details for UNCL-R1H by Mini-Circuits
Results Overview of UNCL-R1H by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UNCL-R1H Information
UNCL-R1H by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8630CH09UNCLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Plastic Hood for 9 position connector. | |
| 8630CH15UNCLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Plastic Hood for 15 position connector. | |
| 8630CH25UNCLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Plastic Hood for 25 position connector. |
UNCL-R1H Part Data Attributes
|
|
UNCL-R1H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
UNCL-R1H
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 500MHz Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Case A01, 8 Pin | |
| Construction | Component | |
| Input Power-Max (CW) | 1 Dbm | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| RF/Microwave Device Type | Double Balanced | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.89 |
Alternate Parts for UNCL-R1H
This table gives cross-reference parts and alternative options found for UNCL-R1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNCL-R1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.