Part Details for UPC2749T by NEC Electronics America Inc
Overview of UPC2749T by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for UPC2749T
UPC2749T CAD Models
UPC2749T Part Data Attributes
|
UPC2749T
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC2749T
NEC Electronics America Inc
Wide Band Low Power Amplifier, 2900MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 13 dB | |
Operating Frequency-Max | 2900 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2749T
This table gives cross-reference parts and alternative options found for UPC2749T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2749T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2747TB-E3-A | UPC2747TB-E3-A | Renesas Electronics Corporation | UPC2749T vs UPC2747TB-E3-A |
SGC4363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2749T vs SGC4363ZSR |
UPC2745T-E3 | Wide Band Low Power Amplifier, 2700MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC2749T vs UPC2745T-E3 |
UPC2749TB | Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max | Renesas Electronics Corporation | UPC2749T vs UPC2749TB |
SGC2463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | UPC2749T vs SGC2463ZSR |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | UPC2749T vs UPC2747T-E3 |
SGC4363Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2749T vs SGC4363Z |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2749T vs SGC4563ZSQ |
UPC2747TB-A | Narrow Band Low Power Amplifier, 1800MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2749T vs UPC2747TB-A |
SGC4463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2749T vs SGC4463ZSR |