Datasheets
UPC2749TB-E3 by:

Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, SOT-363, 6 PIN

Part Details for UPC2749TB-E3 by California Eastern Laboratories (CEL)

Overview of UPC2749TB-E3 by California Eastern Laboratories (CEL)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

Part Details for UPC2749TB-E3

UPC2749TB-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPC2749TB-E3 Part Data Attributes

UPC2749TB-E3 California Eastern Laboratories (CEL)
Buy Now Datasheet
Compare Parts:
UPC2749TB-E3 California Eastern Laboratories (CEL) Wide Band Low Power Amplifier, 900MHz Min, 1900MHz Max, SOT-363, 6 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13 dB
Input Power-Max (CW)
Operating Frequency-Max 1900 MHz
Operating Frequency-Min 900 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER

Alternate Parts for UPC2749TB-E3

This table gives cross-reference parts and alternative options found for UPC2749TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2749TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC2749TB Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max Renesas Electronics Corporation UPC2749TB-E3 vs UPC2749TB
UPC2749TB-E3-A UPC2749TB-E3-A Renesas Electronics Corporation UPC2749TB-E3 vs UPC2749TB-E3-A
UPC2749TB-E3 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN Renesas Electronics Corporation UPC2749TB-E3 vs UPC2749TB-E3
UPC2749TB-E3 Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN NEC Electronics Group UPC2749TB-E3 vs UPC2749TB-E3
UPC2749TB Wide Band Low Power Amplifier, 2900MHz Max, 6 PIN NEC Electronics Group UPC2749TB-E3 vs UPC2749TB
Part Number Description Manufacturer Compare
UPC2747TB-E3-A UPC2747TB-E3-A Renesas Electronics Corporation UPC2749TB-E3 vs UPC2747TB-E3-A
SGC4363ZSR Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN RF Micro Devices Inc UPC2749TB-E3 vs SGC4363ZSR
UPC2745T-E3 Wide Band Low Power Amplifier, 2700MHz Max, 6 PIN California Eastern Laboratories (CEL) UPC2749TB-E3 vs UPC2745T-E3
UPC2749TB Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max Renesas Electronics Corporation UPC2749TB-E3 vs UPC2749TB
SGC2463ZSR Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN Qorvo UPC2749TB-E3 vs SGC2463ZSR
UPC2747T-E3 Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN California Eastern Laboratories (CEL) UPC2749TB-E3 vs UPC2747T-E3
SGC4363Z Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN Qorvo UPC2749TB-E3 vs SGC4363Z
SGC4563ZSQ Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN RF Micro Devices Inc UPC2749TB-E3 vs SGC4563ZSQ
UPC2747TB-A Narrow Band Low Power Amplifier, 1800MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN NEC Electronics Group UPC2749TB-E3 vs UPC2747TB-A
SGC4463ZSR Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN Qorvo UPC2749TB-E3 vs SGC4463ZSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC2749TB-E3 by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC2749TB-E3 by California Eastern Laboratories (CEL)

Select Manufacturer
Which Manufacturer of UPC2749TB-E3 would you like to use for your alert(s)?
  • Please alert me when UPC2749TB-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC2749TB-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC2749TB-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC2749TB-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC2749TB-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC2749TB-E3 by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: