Part Details for UPC317H-AZ by NEC Electronics Group
Overview of UPC317H-AZ by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC317H-AZ
UPC317H-AZ CAD Models
UPC317H-AZ Part Data Attributes
|
UPC317H-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC317H-AZ
NEC Electronics Group
Adjustable Positive Standard Regulator, 1.3V Min, 30V Max, BIPolar, PSFM3, PLASTIC, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UPC317H-AZ
This table gives cross-reference parts and alternative options found for UPC317H-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC317H-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC317G | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corporation | UPC317H-AZ vs UC317G |
LM317CT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | UPC317H-AZ vs LM317CT |
LM317T/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UPC317H-AZ vs LM317T/NOPB |
LM317-220MR1 | Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | UPC317H-AZ vs LM317-220MR1 |
LM317T | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UPC317H-AZ vs LM317T |
LM317AT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | UPC317H-AZ vs LM317AT |
LM317T | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC317H-AZ vs LM317T |
PJ317CZ | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | UPC317H-AZ vs PJ317CZ |
UC317IG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | UPC317H-AZ vs UC317IG |
LM317AT | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UPC317H-AZ vs LM317AT |