Part Details for UPD29F064115F9-EB90X-CD6 by NEC Electronics Group
Overview of UPD29F064115F9-EB90X-CD6 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UPD29F064115F9-EB90X-CD6
UPD29F064115F9-EB90X-CD6 CAD Models
UPD29F064115F9-EB90X-CD6 Part Data Attributes
|
UPD29F064115F9-EB90X-CD6
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD29F064115F9-EB90X-CD6
NEC Electronics Group
Flash, 4MX16, 90ns, PBGA63, 11 X 8 MM, TAPE, FBGA-63
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 11 X 8 MM, TAPE, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for UPD29F064115F9-EB90X-CD6
This table gives cross-reference parts and alternative options found for UPD29F064115F9-EB90X-CD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD29F064115F9-EB90X-CD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND01GW4A2BZA1 | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GW4A2BZA1 |
NAND01GW4A0BZB6F | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GW4A0BZB6F |
AM29LV640DU150WHE | Flash, 4MX16, 150ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | UPD29F064115F9-EB90X-CD6 vs AM29LV640DU150WHE |
NAND01GR4A2DZA6F | Flash, 64MX16, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GR4A2DZA6F |
NAND01GR4A2AZB6 | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GR4A2AZB6 |
NAND01GR4A2CZB6F | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GR4A2CZB6F |
HY27SA161G1M-FEP | Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | UPD29F064115F9-EB90X-CD6 vs HY27SA161G1M-FEP |
NAND01GW4A0AZB1E | Flash, 64MX16, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | Numonyx Memory Solutions | UPD29F064115F9-EB90X-CD6 vs NAND01GW4A0AZB1E |
UPD29F064115F9-EB85X-CD6 | Flash, 4MX16, 85ns, PBGA63, 11 X 8 MM, TAPE, FBGA-63 | NEC Electronics Group | UPD29F064115F9-EB90X-CD6 vs UPD29F064115F9-EB85X-CD6 |
S29JL064H70BAF000 | Flash, 4MX16, 70ns, PBGA63, 12 X 11 MM, FPBGA-63 | Spansion | UPD29F064115F9-EB90X-CD6 vs S29JL064H70BAF000 |