-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD350A/Q8X-ND
|
DigiKey | IC USB CONTROLLER I2C 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
334 In Stock |
|
$1.3875 / $1.7300 | Buy Now |
DISTI #
UPD350A/Q8X
|
Avnet Americas | USB Controller Type-C 28-Pin QFN Tray - Trays (Alt: UPD350A/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
579-UPD350A/Q8X
|
Mouser Electronics | USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with I2C Interface, Standalone UFP Mode, Dead Battery Support at +1.8V-3.3V RoHS: Compliant | 1675 |
|
$1.3700 / $1.5400 | Buy Now |
DISTI #
UPD350A/Q8X
|
Microchip Technology Inc | USB Type-C Power Delivery 2.0 Controller. I2C with Dead Battery Support., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4900 Alternates Available |
|
$1.1600 / $1.7300 | Buy Now |
|
Onlinecomponents.com | USB Controller - I²C Interface - Dead Battery Support - USB 3.0 Standard - 1.8 to 3.3V Supply - 28-QFN (4x4). | 4900 Factory Stock |
|
$1.5200 / $2.2100 | Buy Now |
DISTI #
UPD350A/Q8X
|
Avnet Americas | USB Controller Type-C 28-Pin QFN Tray - Trays (Alt: UPD350A/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7300 | Buy Now |
|
Ameya Holding Limited | 4900 |
|
RFQ | ||
DISTI #
UPD350A/Q8X
|
Avnet Americas | USB Controller Type-C 28-Pin QFN Tray - Trays (Alt: UPD350A/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7300 | Buy Now |
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with I2C Interface, Standalone UFP Mode, Dead Battery Support at +1.8V-3.3V - Package: 28 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 3920 |
|
$1.3900 / $1.7100 | Buy Now |
|
Master Electronics | USB Controller - I²C Interface - Dead Battery Support - USB 3.0 Standard - 1.8 to 3.3V Supply - 28-QFN (4x4). | 4900 Factory Stock |
|
$1.5200 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD350A/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350A/Q8X
Microchip Technology Inc
USB Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for UPD350A/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350A/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350A-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350A/Q8X vs UPD350A-I/Q8X |
UPD350A-I/Q8XVAA | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350A/Q8X vs UPD350A-I/Q8XVAA |
UPD350AT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350A/Q8X vs UPD350AT-I/Q8X |