Part Details for UPD350AT-I/Q8XVAO by Microchip Technology Inc
Overview of UPD350AT-I/Q8XVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPD350AT-I/Q8XVAO
UPD350AT-I/Q8XVAO CAD Models
UPD350AT-I/Q8XVAO Part Data Attributes
|
UPD350AT-I/Q8XVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350AT-I/Q8XVAO
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350AT-I/Q8XVAO
This table gives cross-reference parts and alternative options found for UPD350AT-I/Q8XVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350AT-I/Q8XVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350A-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350AT-I/Q8XVAO vs UPD350A-I/Q8X |
UPD350AT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350AT-I/Q8XVAO vs UPD350AT-I/Q8X |
UPD350A-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350AT-I/Q8XVAO vs UPD350A-I/Q8XVAO |