Part Details for UPD350C-I/Q8X by Microchip Technology Inc
Overview of UPD350C-I/Q8X by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPD350C-I/Q8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4356
|
Newark | Highly Integrated Small Form Factor Usb Type-C Power Delivery 3.0 Port Controller With I2C Interface, Standalone Ufp Mode At +1.8V-3.3V 28 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip UPD350C-I/Q8X Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
UPD350C-I/Q8X-ND
|
DigiKey | IC USB CONTROLLER I2C 28QFN Min Qty: 490 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6250 | Buy Now |
DISTI #
UPD350C-I/Q8X
|
Avnet Americas | USB Controller Type-C 28-Pin QFN Tray - Trays (Alt: UPD350C-I/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
579-UPD350CI/Q8X
|
Mouser Electronics | USB Interface IC USB Type-C Power Delivery 2.0 Controller. I2C without Dead Battery Support. RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
DISTI #
UPD350C-I/Q8X
|
Microchip Technology Inc | USB Type-C Power Delivery 2.0 Controller. I2C without Dead Battery Support., Projected EOL: 2044-03-29 RoHS: Compliant pbFree: Yes |
4900 Alternates Available |
|
$1.3200 / $1.9800 | Buy Now |
|
Onlinecomponents.com | USB Controller - I²C Interface - USB 3.0 Standard - 1.8 to 3.3V Supply - 28-QFN (4x4). RoHS: Compliant | 5390 Factory Stock |
|
$1.7800 / $2.5900 | Buy Now |
|
Ameya Holding Limited | 4900 |
|
RFQ | ||
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with I2C Interface, Standalone UFP Mode at +1.8V-3.3V - Package: 28 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 4410 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
UPD350C-I/Q8X
|
Avnet Silica | USB Controller Type-C 28-Pin QFN Tray (Alt: UPD350C-I/Q8X) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UPD350C-I/Q8X
|
EBV Elektronik | USB Controller Type-C 28-Pin QFN Tray (Alt: UPD350C-I/Q8X) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UPD350C-I/Q8X
UPD350C-I/Q8X CAD Models
UPD350C-I/Q8X Part Data Attributes
|
UPD350C-I/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350C-I/Q8X
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350C-I/Q8X
This table gives cross-reference parts and alternative options found for UPD350C-I/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350C-I/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350C-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350C-I/Q8X vs UPD350C-I/Q8XVAO |
UPD350CT/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350C-I/Q8X vs UPD350CT/Q8X |
UPD350CT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350C-I/Q8X vs UPD350CT-I/Q8X |
UPD350CT-I/Q8XVAA | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350C-I/Q8X vs UPD350CT-I/Q8XVAA |
UPD350CT-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350C-I/Q8X vs UPD350CT-I/Q8XVAO |