Part Details for UPD350BT-I/Q8XVAA by Microchip Technology Inc
Overview of UPD350BT-I/Q8XVAA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPD350BT-I/Q8XVAA
UPD350BT-I/Q8XVAA CAD Models
UPD350BT-I/Q8XVAA Part Data Attributes:
|
UPD350BT-I/Q8XVAA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350BT-I/Q8XVAA
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SPI | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350BT-I/Q8XVAA
This table gives cross-reference parts and alternative options found for UPD350BT-I/Q8XVAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350BT-I/Q8XVAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350B/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350BT-I/Q8XVAA vs UPD350B/Q8X |
UPD350BT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350BT-I/Q8XVAA vs UPD350BT-I/Q8X |
UPD350BT-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350BT-I/Q8XVAA vs UPD350BT-I/Q8XVAO |