Part Details for UPD350DT-I/Q8X by Microchip Technology Inc
Overview of UPD350DT-I/Q8X by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPD350DT-I/Q8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD350DT-I/Q8XCT-ND
|
DigiKey | IC USB CONTROLLER SPI 28QFN Min Qty: 5000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
UPD350DT-I/Q8X
|
Avnet Americas | USB Type-C and PD Controller, USB 3.0, 4.75 V to 5.25 V, 28Pins, QFN-EP - Tape and Reel (Alt: UPD350DT-I/Q8X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
579-UPD350DTI/Q8X
|
Mouser Electronics | USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
UPD350DT-I/Q8X
|
Microchip Technology Inc | USB Type-C Power Delivery 2.0 Controller. SPI without Dead Battery Support., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $2.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $4.7500 | Buy Now | |
DISTI #
UPD350DT-I/Q8X
|
Avnet Americas | USB Type-C and PD Controller, USB 3.0, 4.75 V to 5.25 V, 28Pins, QFN-EP - Tape and Reel (Alt: UPD350DT-I/Q8X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
UPD350DT-I/Q8X
|
Avnet Americas | USB Type-C and PD Controller, USB 3.0, 4.75 V to 5.25 V, 28Pins, QFN-EP - Tape and Reel (Alt: UPD350DT-I/Q8X) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface - Package: 28 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
UPD350DT-I/Q8X
|
Avnet Silica | USB Type-C and PD Controller, USB 3.0, 4.75 V to 5.25 V, 28Pins, QFN-EP (Alt: UPD350DT-I/Q8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6900 / $4.7500 | Buy Now |
Part Details for UPD350DT-I/Q8X
UPD350DT-I/Q8X CAD Models
UPD350DT-I/Q8X Part Data Attributes
|
UPD350DT-I/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350DT-I/Q8X
Microchip Technology Inc
USB Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350DT-I/Q8X
This table gives cross-reference parts and alternative options found for UPD350DT-I/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350DT-I/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350D-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350D-I/Q8XVAO |
UPD350DT-I/Q8XVAA | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350DT-I/Q8XVAA |
UPD350DT/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350DT/Q8X |
UPD350D-I/Q8XVAA | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350D-I/Q8XVAA |
UPD350D-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350D-I/Q8X |
UPD350D/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350DT-I/Q8X vs UPD350D/Q8X |