| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPD720102GC-YEB-A | Renesas Electronics Corporation | Check for Price | USB Bus Controller, CMOS, PQFP120 | UPD720100AGM-8ED vs UPD720102GC-YEB-A |
| UPD720102GC-YEB-A | NEC Electronics America Inc | Check for Price | USB Bus Controller, CMOS, PQFP120, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-120 | UPD720100AGM-8ED vs UPD720102GC-YEB-A |
Part Details for UPD720100AGM-8ED by NEC Electronics Group
Results Overview of UPD720100AGM-8ED by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD720100AGM-8ED Information
UPD720100AGM-8ED by NEC Electronics Group is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: UPD720100AGM-8ED by NEC Electronics Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UPD720100AGM-8ED Part Data Attributes
|
|
UPD720100AGM-8ED
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD720100AGM-8ED
NEC Electronics Group
USB Bus Controller, MOS, PQFP160
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 24 X 24 Mm, Plastic, Lqfp-160 | |
| Pin Count | 160 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 32 | |
| Bus Compatibility | Pci | |
| Clock Frequency-Max | 48 Mhz | |
| Data Transfer Rate-Max | 60 Mbps | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G160 | |
| JESD-609 Code | e0 | |
| Length | 24 Mm | |
| Number of Terminals | 160 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for UPD720100AGM-8ED
This table gives cross-reference parts and alternative options found for UPD720100AGM-8ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD720100AGM-8ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.