Parametric results for: UPD720100AGM-8ED under Bus Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: upd720100agm-8ed
Select parts from the table below to compare.
Compare
Compare
UPD720100AGM-8ED-A
NEC Electronics America Inc
Check for Price Yes Obsolete PCI 32 32 60 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V COMMERCIAL S-PQFP-G160 Not Qualified e4/e6 70 °C NOT SPECIFIED NOT SPECIFIED 160 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD/TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm LFQFP, Compliant 3A991.a.2 8542.31.00.30
UPD720100AGM-8ED
Renesas Electronics Corporation
Check for Price Obsolete PCI 60 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V COMMERCIAL S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm 24 X 24 MM, PLASTIC, LQFP-160 3A991.a.2 8542.31.00.30
package
UPD720100AGM-8ED
NEC Electronics Group
Check for Price Obsolete PCI 32 32 60 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS MOS 3.6 V 3 V COMMERCIAL S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm 24 X 24 MM, PLASTIC, LQFP-160 3A991.a.2 8542.31.00.30 QFP 160