Part Details for UPTF2010-2W-N-1141DT by VENKEL LTD
Results Overview of UPTF2010-2W-N-1141DT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPTF2010-2W-N-1141DT Information
UPTF2010-2W-N-1141DT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UPTF2010-2W-N-1141DT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UPTF2010-2W-N-1141DT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 2010, 1/2W, �10PPM, 1.14K, �0.5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: UPTF2010-2W-N-1141DT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UPTF2010-2W-N-1141DT
UPTF2010-2W-N-1141DT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UPTF2010-2W-N-1141DT Part Data Attributes
|
|
UPTF2010-2W-N-1141DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2010-2W-N-1141DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Ultra Precision | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1140 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for UPTF2010-2W-N-1141DT
This table gives cross-reference parts and alternative options found for UPTF2010-2W-N-1141DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2010-2W-N-1141DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU2010ER-1141-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010ER-1141-DT10W |
| BLU2010-1141-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010-1141-DB10W |
| BLU2010-1141-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010-1141-DB10Q |
| BLU2010-1141-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010-1141-DT10W |
| BLU2010P-1141-DT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010P-1141-DT10Q |
| BLU2010ER-1141-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010ER-1141-DB10Q |
| BLU2010P-1141-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010P-1141-DT10W |
| BLU2010ER-1141-DT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2010, | UPTF2010-2W-N-1141DT vs BLU2010ER-1141-DT10 |