Part Details for US2DBFL-TP by Micro Commercial Components
Results Overview of US2DBFL-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2DBFL-TP Information
US2DBFL-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US2DBFL-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-US2DBFL-TP-ND
|
DigiKey | DIODE STANDARD 200V 2A SMBF Min Qty: 5000 Container: Bulk |
0 Bulk |
|
$0.0634 | Buy Now |
US2DBFL-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
US2DBFL-TP Part Data Attributes
|
|
US2DBFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US2DBFL-TP
Micro Commercial Components
Rectifier Diode, 200V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.05 µS |