-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5806
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th Rohs Compliant: Yes |Samtec USB-A-S-F-B-TH-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 / $0.9560 | Buy Now |
DISTI #
97AH6785
|
Newark | Usb 2.0 Interface, Type A Rohs Compliant: Yes |Samtec USB-A-S-F-B-TH-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $1.2200 | Buy Now |
DISTI #
612-USB-A-S-F-B-TH-R-ND
|
DigiKey | USB 2.0 INTERFACE, TYPE A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
475 In Stock |
|
$0.4500 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-B-TH-R
|
Avnet Americas | Conn USB Type A Receptacle 4 POS RA Through Hole 1 Port Tray - Trays (Alt: USB-A-S-F-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
200-USBASFBTHR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 271 |
|
$0.2000 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
4838 In Stock |
|
$0.2000 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-B-TH-R
|
Avnet Americas | Conn USB Type A Receptacle 4 POS RA Through Hole 1 Port Tray - Trays (Alt: USB-A-S-F-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-B-TH-R
|
Avnet Americas | Conn USB Type A Receptacle 4 POS RA Through Hole 1 Port Tray - Trays (Alt: USB-A-S-F-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
USB-A-S-F-B-TH-R
|
Avnet Abacus | Conn USB Type A Receptacle 4 POS RA Through Hole 1 Port Tray (Alt: USB-A-S-F-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3664926
|
Farnell | USB CONN, 2.0 TYPE A, R/A RCPT, 4POS, TH RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$0.5495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-S-F-B-TH-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-B-TH-R
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.279 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.57 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB A | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 30VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for USB-A-S-F-B-TH-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-F-B-TH-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-A-S-F-W-TH-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | USB-A-S-F-B-TH-R vs USB-A-S-F-W-TH-R |
USB3-A-S-S-TH | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Samtec Inc | USB-A-S-F-B-TH-R vs USB3-A-S-S-TH |