Part Details for USB-A-S-F-W-SM1-R-TR by Samtec Inc
Overview of USB-A-S-F-W-SM1-R-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-A-S-F-W-SM1-R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB-A-S-F-W-SM1-R-
|
Avnet Americas | Conn USB Type A PL 4 POS 2mm RA SMD 1 Port T/R - Tape and Reel (Alt: USB-A-S-F-W-SM1-R-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003609511
|
Sager | USB Connectors | 0 |
|
Buy Now |
Part Details for USB-A-S-F-W-SM1-R-TR
USB-A-S-F-W-SM1-R-TR CAD Models
USB-A-S-F-W-SM1-R-TR Part Data Attributes:
|
USB-A-S-F-W-SM1-R-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-W-SM1-R-TR
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USB-A-S-F-W-SM1-R-TR
This table gives cross-reference parts and alternative options found for USB-A-S-F-W-SM1-R-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-F-W-SM1-R-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-A-S-F-W-SM1-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB-A-S-F-W-SM1-R-TR vs USB-A-S-F-W-SM1-R |