Part Details for USB002 by ProTek Devices
Results Overview of USB002 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB002 Information
USB002 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: USB002 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
USB002 Part Data Attributes
|
|
USB002
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
USB002
ProTek Devices
Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Leakage Current, Ultra Low Capacitance | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F4 | |
| Number of Elements | 4 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Flat | |
| Terminal Position | Dual |