Part Details for USB0424C-LF-T7 by ProTek Devices
Results Overview of USB0424C-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB0424C-LF-T7 Information
USB0424C-LF-T7 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for USB0424C-LF-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3000 |
|
RFQ |
US Tariff Estimator: USB0424C-LF-T7 by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USB0424C-LF-T7
USB0424C-LF-T7 Part Data Attributes
|
|
USB0424C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
USB0424C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant, Plastic Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 26.7 V | |
| Case Connection | Anode And Cathode | |
| Configuration | Common Bipolar Terminal, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 350 W | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |