Part Details for USB2C5C2M by StarTech
Results Overview of USB2C5C2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2C5C2M Information
USB2C5C2M by StarTech is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB2C5C2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AM0699
|
Newark | Usb Cable, 2.0 C Plug-Plug, 2M, |Startech USB2C5C2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$23.3900 / $31.9500 | Buy Now |
|
DISTI #
16-USB2C5C2M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2m USB-C Cable with 5A PD - USB 2.0 - USB-IF Certified RoHS: Compliant | 7 |
|
$18.3300 / $27.0700 | Buy Now |
|
DISTI #
72012276
|
RS | 2M 6 FT USB C TO USB C CABLE W/ 5A PD - M/M - USB 2.0 - USB-IF CERTIFIED Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.6100 | Buy Now |
|
|
NAC | 2m 6ft USB C Cable w/ 5A PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$21.2400 | Buy Now |
|
|
Neutron USA | 2M USBC CBL W/ 5A PD M M USB2 USBIF CERT | 50 |
|
$49.9900 | Buy Now |