Part Details for USB50803C-AE3/TR7 by Microchip Technology Inc
Results Overview of USB50803C-AE3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB50803C-AE3/TR7 Information
USB50803C-AE3/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for USB50803C-AE3/TR7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ7859
|
Newark | Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50803C-AE3/TR7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
|
DISTI #
USB50803C-AE3/TR7-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC 8SOIC Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
|
DISTI #
USB50803C-AE3/TR7
|
Avnet Americas | - Tape and Reel (Alt: USB50803C-AE3/TR7) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0374 / $1.0737 | Buy Now |
|
DISTI #
494-USB50803C-AE3TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
DISTI #
USB50803C-AE3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2050-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tape & Reel | In Stock: 500 and Alternates Available |
|
$1.0800 / $1.2800 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 3000 Factory Stock |
|
$1.2500 / $1.8200 | Buy Now |
|
|
NAC | TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V. Package: 8 SOIC 3.90mm(.150in) T/R - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2500 |
|
$1.1400 / $1.4000 | Buy Now |
|
DISTI #
USB50803C-AE3/TR7
|
Avnet Silica | (Alt: USB50803C-AE3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
USB50803C-AE3/TR7
|
EBV Elektronik | (Alt: USB50803C-AE3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 3000 Factory Stock |
|
$1.2500 / $1.8200 | Buy Now |
US Tariff Estimator: USB50803C-AE3/TR7 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USB50803C-AE3/TR7
USB50803C-AE3/TR7 Part Data Attributes
|
|
USB50803C-AE3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50803C-AE3/TR7
Microchip Technology Inc
TVS Array _ SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Ultra Low Capacitance, Tr | |
| Breakdown Voltage-Min | 4 V | |
| Clamping Voltage-Max | 11 V | |
| Configuration | Separate, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4 | |
| Rep Pk Reverse Voltage-Max | 3.3 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |