-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB5807C-I/KD-ND
|
DigiKey | IC USB HUB CNTRL I2C/SPI 100VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1448 In Stock |
|
$9.2500 / $11.5000 | Buy Now |
DISTI #
USB5807C-I/KD
|
Avnet Americas | USB 3.1 Hub Gen-1 7-Port 1.5Mbps/12Mbps/480Mbps/5Gbps 100-Pin VQFN Tray - Trays (Alt: USB5807C-I/KD) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.7000 / $11.5000 | Buy Now |
DISTI #
579-USB5807C-I/KD
|
Mouser Electronics | USB Interface IC USB3.2 Gen 1 / 5 Gbps, 7 port hub, USB C Mux, USB Type A port for Upstream RoHS: Compliant | 3162 |
|
$9.2500 / $11.5000 | Buy Now |
DISTI #
USB5807C-I/KD
|
Microchip Technology Inc | Elbrus 7 DS USB3 ports, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
246 Alternates Available |
|
$7.6200 / $11.5000 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 3.1 Standard - 7 Port - I²C, SPI Interface - 1.08 to 1.32V, 3 to 3.6V Supply - 100-VQFN (12x12). |
149 In Stock |
|
$8.8900 / $11.4400 | Buy Now |
DISTI #
USB5807C-I/KD
|
Avnet Americas | USB 3.1 Hub Gen-1 7-Port 1.5Mbps/12Mbps/480Mbps/5Gbps 100-Pin VQFN Tray - Trays (Alt: USB5807C-I/KD) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.7000 / $11.5000 | Buy Now |
DISTI #
USB5807C-I/KD
|
TME | IC: HUB controller, SPI,USB 2.0,USB 3.1, SuperSpeed, VQFN100 Min Qty: 1 | 62 |
|
$9.8900 / $13.1000 | Buy Now |
|
Ameya Holding Limited | 2247 |
|
RFQ | ||
DISTI #
USB5807C-I/KD
|
Avnet Americas | USB 3.1 Hub Gen-1 7-Port 1.5Mbps/12Mbps/480Mbps/5Gbps 100-Pin VQFN Tray - Trays (Alt: USB5807C-I/KD) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.7000 / $11.5000 | Buy Now |
|
NAC | USB3.1, Gen 1 / 5 Gbps, 7 port hub, USB C Mux, USB Type A port for Upstream - Package: 100 VQFN 12X12X0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray | 1680 |
|
$9.0200 / $10.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5807C-I/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5807C-I/KD
Microchip Technology Inc
USB Bus Controller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | also available with 3.3v supply | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5807C-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5807C-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5807CT/KD | Bus Controller | Microchip Technology Inc | USB5807C-I/KD vs USB5807CT/KD |
USB5807CT-I/KD | Bus Controller | Microchip Technology Inc | USB5807C-I/KD vs USB5807CT-I/KD |