Part Details for USBLC6-2P6 by STMicroelectronics
Results Overview of USBLC6-2P6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBLC6-2P6 Information
USBLC6-2P6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for USBLC6-2P6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24M8968
|
Newark | Esd Protection Device, Array, 17 V, 1.1 V, Sot-666, 6 Rohs Compliant: Yes |Stmicroelectronics USBLC6-2P6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3823 |
|
$0.1410 / $0.4400 | Buy Now |
|
DISTI #
45Y8897
|
Newark | Esd Protection Device, Array, 17 V, 1.1 V, Sot-666, 6 Rohs Compliant: Yes |Stmicroelectronics USBLC6-2P6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0980 / $0.0990 | Buy Now |
|
DISTI #
USBLC6-2P6
|
Avnet Americas | ESD Protection Device, 17 V, SOT-666, 6 Pins, 5.25 V, 3.5 pF - Tape and Reel (Alt: USBLC6-2P6) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 51000 |
|
$0.0857 / $0.0942 | Buy Now |
|
DISTI #
USBLC6-2P6
|
Avnet Americas | ESD Protection Device, 17 V, SOT-666, 6 Pins, 5.25 V, 3.5 pF - Tape and Reel (Alt: USBLC6-2P6) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 51000 |
|
$0.0857 / $0.0942 | Buy Now |
|
|
STMicroelectronics | ESD Protection for USB 2.0 High Speed in SOT666 with 15kV contact ESD protection capability COO: Singapore RoHS: Compliant Min Qty: 1 | 83227 |
|
$0.1600 / $0.4300 | Buy Now |
|
|
Bristol Electronics | 1373 |
|
RFQ | ||
|
DISTI #
USBLC6-2P6
|
TME | Diode: TVS array, 6V, bidirectional, SOT666, Ch: 2, reel,tape, ESD Min Qty: 1 | 2967 |
|
$0.0780 / $0.2900 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 114106 |
|
RFQ | |
|
DISTI #
USBLC6-2P6
|
Avnet Silica | ESD Protection Device 17 V SOT666 6 Pins 525 V 35 pF (Alt: USBLC6-2P6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 93000 |
|
Buy Now | |
|
DISTI #
USBLC6-2P6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4071 |
|
$0.2980 / $0.4390 | Buy Now |
US Tariff Estimator: USBLC6-2P6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USBLC6-2P6
USBLC6-2P6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USBLC6-2P6 Part Data Attributes
|
|
USBLC6-2P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBLC6-2P6
STMicroelectronics
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-666, 6 Pin | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 17 V | |
| Configuration | Single, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 0.15 µA | |
| Reverse Test Voltage | 5.25 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for USBLC6-2P6
This table gives cross-reference parts and alternative options found for USBLC6-2P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBLC6-2P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPD4E1U06DCKR | Texas Instruments | $0.1290 | Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 | USBLC6-2P6 vs TPD4E1U06DCKR |
| RCLAMP0503N.TCT | Semtech Corporation | $0.2869 | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.45 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | USBLC6-2P6 vs RCLAMP0503N.TCT |
| RCLAMP0522P.TCT | Semtech Corporation | $0.3874 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.0 MM, 0.58 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1610P4, 6 PIN | USBLC6-2P6 vs RCLAMP0522P.TCT |
| TPD4E004DSFR | Texas Instruments | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | USBLC6-2P6 vs TPD4E004DSFR |
| CDSOT563-0502 | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | USBLC6-2P6 vs CDSOT563-0502 |
| CM1213A-04S7 | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-203AB, ROHS COMPLIANT, SC-70, 6 PIN | USBLC6-2P6 vs CM1213A-04S7 |
| TPD4E002DRL2 | Texas Instruments | Check for Price | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | USBLC6-2P6 vs TPD4E002DRL2 |
| CM1213A-04SO | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, ROHS COMPLIANT PACKAGE-6 | USBLC6-2P6 vs CM1213A-04SO |
| TESDG5V0ARFG | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-6 | USBLC6-2P6 vs TESDG5V0ARFG |
| CM1213-04ST | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | USBLC6-2P6 vs CM1213-04ST |
USBLC6-2P6 Frequently Asked Questions (FAQ)
-
The maximum current rating of the USBLC6-2P6 is 1.5A per channel, with a total current rating of 3A for both channels.
-
To ensure proper thermal management, it is recommended to provide a heat sink or a thermal pad on the exposed pad of the device, and to keep the ambient temperature below 85°C.
-
The EN (Enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.
-
The USBLC6-2P6 can be configured for high-speed or low-speed mode by connecting the HS/LS pin to VCC for high-speed mode or to GND for low-speed mode.
-
The maximum voltage rating of the USBLC6-2P6 is 5.5V.