Part Details for USBN9602-28M by Texas Instruments
Overview of USBN9602-28M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USBN9602-28M
USBN9602-28M CAD Models
USBN9602-28M Part Data Attributes:
|
USBN9602-28M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
USBN9602-28M
Texas Instruments
UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USBN9602-28M
This table gives cross-reference parts and alternative options found for USBN9602-28M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9602-28M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9602-28MX | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28, Bus Controller | National Semiconductor Corporation | USBN9602-28M vs USBN9602-28MX |
USBN9602-28M | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28, Bus Controller | National Semiconductor Corporation | USBN9602-28M vs USBN9602-28M |