-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9656
|
Newark | Smart Card Bridge To Uart Interface 24 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SEC1210T-I/PV-URT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
SEC1210T-I/PV-URT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1375 | Buy Now |
DISTI #
SEC1210T-I/PV-URT
|
Avnet Americas | SMART CARD BRIDGE TO UART INTERFACE - Tape and Reel (Alt: SEC1210T-I/PV-URT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9500 / $3.9100 | Buy Now |
DISTI #
579-SEC1210TI/PV-URT
|
Mouser Electronics | Smart Card Interface ICs Smart Card Bridge to UART Interface RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
SEC1210T-I/PV-URT
|
Microchip Technology Inc | UART SmartCard Reader Ind T&R, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5800 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $9.3400 | Buy Now |
|
NAC | Smart Card Bridge to UART Interface - Package: 24 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0600 / $3.6900 | Buy Now |
DISTI #
SEC1210T-I/PV-URT
|
Avnet Silica | SMART CARD BRIDGE TO UART INTERFACE (Alt: SEC1210T-I/PV-URT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SEC1210T-I/PV-URT
|
EBV Elektronik | SMART CARD BRIDGE TO UART INTERFACE (Alt: SEC1210T-I/PV-URT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEC1210T-I/PV-URT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210T-I/PV-URT
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for SEC1210T-I/PV-URT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210T-I/PV-URT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210TR-I/PV-URT | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | SEC1210T-I/PV-URT vs SEC1210TR-I/PV-URT |
SEC1210/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210T-I/PV-URT vs SEC1210/PV-URT |
SEC1210T/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210T-I/PV-URT vs SEC1210T/PV-URT |
SEC1210-I/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210T-I/PV-URT vs SEC1210-I/PV-URT |