Part Details for V150LA1 by Intersil Corporation
Overview of V150LA1 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V150LA1
V150LA1 CAD Models
V150LA1 Part Data Attributes
|
V150LA1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V150LA1
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 200 V |
Alternate Parts for V150LA1
This table gives cross-reference parts and alternative options found for V150LA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14P10241JEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LA1 vs VF14P10241JEQ |
V150LA20B | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | V150LA1 vs V150LA20B |
V150LS20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA1 vs V150LS20A |
MOV07151APA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 13 J, THROUGH HOLE MOUNT | Eaton Bussmann | V150LA1 vs MOV07151APA |
SVC241D-20ABF1 | Varistor, 200V, 80J, Through Hole Mount | Samwha Electronics | V150LA1 vs SVC241D-20ABF1 |
ROV14H241KSAP | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V150LA1 vs ROV14H241KSAP |
ROV14H241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V150LA1 vs ROV14H241K |
V150LA20AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA1 vs V150LA20AX10 |
ROV14H241KS2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V150LA1 vs ROV14H241KS2 |
232259351516 | RESISTOR, VOLTAGE DEPENDENT, 200V, 20J, THROUGH HOLE MOUNT | YAGEO Corporation | V150LA1 vs 232259351516 |