Part Details for V150LC10AP by Littelfuse Inc
Overview of V150LC10AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LC10AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11662-ND
|
DigiKey | VARISTOR 240V 4.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4473 In Stock |
|
$0.2228 / $0.6400 | Buy Now |
DISTI #
576-V150LC10AP
|
Mouser Electronics | Varistors 150V 800pF RoHS: Compliant | 3740 |
|
$0.2220 / $0.4800 | Buy Now |
|
Future Electronics | 240V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
V150LC10AP
|
TTI | Varistors 150V 800pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 10900 In Stock |
|
$0.2240 / $0.2420 | Buy Now |
DISTI #
V150LC10AP
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 4.5kA, -55÷85°C Min Qty: 3750 | 0 |
|
$0.1920 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 4.5KA 150VAC 200VDC THT | 0 |
|
$0.3032 / $0.3487 | RFQ |
Part Details for V150LC10AP
V150LC10AP CAD Models
V150LC10AP Part Data Attributes
|
V150LC10AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LC10AP
Littelfuse Inc
Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LC10AP
This table gives cross-reference parts and alternative options found for V150LC10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LC10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LC10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LC10AP vs V150LC10A |
V150LC10A | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V150LC10AP vs V150LC10A |