Part Details for V18MLN41206LA by Littelfuse Inc
Overview of V18MLN41206LA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for V18MLN41206LA
V18MLN41206LA CAD Models
V18MLN41206LA Part Data Attributes
|
V18MLN41206LA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLN41206LA
Littelfuse Inc
Varistor, 18V, 0.05J, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FOUR ARRAY | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLN41206LA
This table gives cross-reference parts and alternative options found for V18MLN41206LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLN41206LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LA vs VA-B3216-180EJB |
V18MLN41206L | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V18MLN41206LA vs V18MLN41206L |
VC06LC18X500T | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | V18MLN41206LA vs VC06LC18X500T |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | V18MLN41206LA vs FPV160808S180SKT |
CVA2010-2S180PLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | V18MLN41206LA vs CVA2010-2S180PLB |
VM-2B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LA vs VM-2B2012-180EJB |
VA-B3216-180E | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V18MLN41206LA vs VA-B3216-180E |
V18MLN41206LW | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V18MLN41206LA vs V18MLN41206LW |
VC06LC18X500D | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | V18MLN41206LA vs VC06LC18X500D |
VSL1608X18NB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | V18MLN41206LA vs VSL1608X18NB |