Part Details for V2P6X-M3/I by Vishay Intertechnologies
Overview of V2P6X-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for V2P6X-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2940
|
Newark | 2A, 60V, Smp Trench Sky Rect. |Vishay V2P6X-M3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0770 | Buy Now |
DISTI #
V2P6X-M3/I
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin SMP Plastic T/R - Tape and Reel (Alt: V2P6X-M3/I) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
78-V2P6X-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 60V, SMP TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.0630 / $0.0740 | Order Now |
DISTI #
V2P6X-M3/I
|
TTI | Schottky Diodes & Rectifiers 2A, 60V, SMP TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0730 | Buy Now |
Part Details for V2P6X-M3/I
V2P6X-M3/I CAD Models
V2P6X-M3/I Part Data Attributes:
|
V2P6X-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2P6X-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-26 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V2P6X-M3/I
This table gives cross-reference parts and alternative options found for V2P6X-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2P6X-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2PH6HM3/84A | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs SS2PH6HM3/84A |
SS2P6-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | V2P6X-M3/I vs SS2P6-M3/84A |
V2P6L-M3/H | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs V2P6L-M3/H |
V2PM6L-M3/I | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs V2PM6L-M3/I |
SS2PH6-M3/85A | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs SS2PH6-M3/85A |
V2P6L-M3/I | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs V2P6L-M3/I |
SS2PH6-M3/84A | Rectifier Diode, | Vishay Intertechnologies | V2P6X-M3/I vs SS2PH6-M3/84A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | V2P6X-M3/I vs SS2P6-M3/85A |