Part Details for V2P6L-M3/H by Vishay Intertechnologies
Overview of V2P6L-M3/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for V2P6L-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6043
|
Newark | Schottky Rectifier, 60V, 2A, Smp Rohs Compliant: Yes |Vishay V2P6L-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17198 |
|
$0.2000 / $0.4230 | Buy Now |
DISTI #
24AJ2935
|
Newark | 2A, 60V, Smp Trench Sky Rect. |Vishay V2P6L-M3/H Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
V2P6L-M3/H
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-220AA (SMP), 2 Pins, 600 mV - Tape and Reel (Alt: V2P6L-M3/H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0823 | Buy Now |
DISTI #
78-V2P6L-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) RoHS: Compliant | 912 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0714 / $0.0790 | Buy Now |
DISTI #
V2P6L-M3/H
|
TTI | Schottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
V2P6L-M3/H
|
EBV Elektronik | Schottky Rectifier, 60 V, 2 A, Single, DO-220AA (SMP), 2 Pins, 600 mV (Alt: V2P6L-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V2P6L-M3/H
V2P6L-M3/H CAD Models
V2P6L-M3/H Part Data Attributes:
|
V2P6L-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2P6L-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 480 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V2P6L-M3/H
This table gives cross-reference parts and alternative options found for V2P6L-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2P6L-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2060LHET/R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | V2P6L-M3/H vs SS2060LHET/R7 |
FM260-MT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | V2P6L-M3/H vs FM260-MT |
SS2P6HM3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | V2P6L-M3/H vs SS2P6HM3/84A |
SS2PH6-M3/84A | Rectifier Diode, | Vishay Intertechnologies | V2P6L-M3/H vs SS2PH6-M3/84A |
SS2060LHE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | V2P6L-M3/H vs SS2060LHE |
SS2060LHE-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | V2P6L-M3/H vs SS2060LHE-AU_R1_000A1 |
SBM26TGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | V2P6L-M3/H vs SBM26TGP |
V2PM6L-M3/H | Rectifier Diode, | Vishay Intertechnologies | V2P6L-M3/H vs V2PM6L-M3/H |
FM260-MHT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | V2P6L-M3/H vs FM260-MHT |
SS2P6HM3/84A | DIODE 2 A, 60 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | V2P6L-M3/H vs SS2P6HM3/84A |