Part Details for V385LC7 by Littelfuse Inc
Overview of V385LC7 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for V385LC7
V385LC7 CAD Models
V385LC7 Part Data Attributes
|
V385LC7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LC7
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 27 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for V385LC7
This table gives cross-reference parts and alternative options found for V385LC7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LC7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259352006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.5J, THROUGH HOLE MOUNT | YAGEO Corporation | V385LC7 vs 232259352006 |
MOV07200ADA | Varistor, 26V, 1.2J, Through Hole Mount, | Cooper Industries | V385LC7 vs MOV07200ADA |
V33ZT1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V385LC7 vs V33ZT1 |
V385LA7 | Varistor, 505V, 27J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V385LC7 vs V385LA7 |
Q69X3449 | Varistor, 26V, 1.3J, Through Hole Mount, | TDK Corporation | V385LC7 vs Q69X3449 |
B72207-S200-K101 | Varistor, 26V, 1.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LC7 vs B72207-S200-K101 |
ROV05H621K | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V385LC7 vs ROV05H621K |
A66834-000 | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | V385LC7 vs A66834-000 |
V385LC7 | RESISTOR, VOLTAGE DEPENDENT, 505V, 27J, THROUGH HOLE MOUNT | Intersil Corporation | V385LC7 vs V385LC7 |
Z7L330 | Varistor, 26V, Through Hole Mount, | Dean Technology | V385LC7 vs Z7L330 |