Memory
V54C3256164VAT-7L
Mosel Vitelic Corporation
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of V54C3256164VAT-7L by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for V54C3256164VAT-7L by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V54C3256164VAT-7L by Mosel Vitelic Corporation

V54C3256164VAT-7L
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.38 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V54C3256164VAT-7L
    Mosel Vitelic Corporation
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for V54C3256164VAT-7L

This table gives cross-reference parts and alternative options found for V54C3256164VAT-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C3256164VAT-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S561632C-TL75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256164VAT-7L vs K4S561632C-TL75
W982516CH-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp V54C3256164VAT-7L vs W982516CH-6
IS42SM16160D-6TL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc V54C3256164VAT-7L vs IS42SM16160D-6TL
M12L2561616A-6TVG2S Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3256164VAT-7L vs M12L2561616A-6TVG2S
K4S561632J-UL75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, Samsung Semiconductor V54C3256164VAT-7L vs K4S561632J-UL75
K4S561632B-TL750 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor V54C3256164VAT-7L vs K4S561632B-TL750
V54C3256164VHUI6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc V54C3256164VAT-7L vs V54C3256164VHUI6
IS42S16160C-75TLI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc V54C3256164VAT-7L vs IS42S16160C-75TLI
HY57V561620BST-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256164VAT-7L vs HY57V561620BST-7
MT48LC16M16A2P-75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256164VAT-7L vs MT48LC16M16A2P-75
Part Number Description Manufacturer Compare
W9825G6JB-6I Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, TFBGA-54 Winbond Electronics Corp V54C3256164VAT-7L vs W9825G6JB-6I
HY57V561620BST-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc V54C3256164VAT-7L vs HY57V561620BST-7
W982516CH-75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp V54C3256164VAT-7L vs W982516CH-75
HYB39S256160DT-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG V54C3256164VAT-7L vs HYB39S256160DT-7
M12L2561616A-6TVG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3256164VAT-7L vs M12L2561616A-6TVG2A
V54C3256164VGLI-7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 ProMOS Technologies Inc V54C3256164VAT-7L vs V54C3256164VGLI-7PC
M12L2561616A-6TVAG2S Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3256164VAT-7L vs M12L2561616A-6TVAG2S
MT48LC16M16A2P-7EL:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256164VAT-7L vs MT48LC16M16A2P-7EL:D
M12L2561616A-7TVAG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc V54C3256164VAT-7L vs M12L2561616A-7TVAG2A
MT48LC16M16A2TG-75L:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc V54C3256164VAT-7L vs MT48LC16M16A2TG-75L:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V54C3256164VAT-7L by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V54C3256164VAT-7L by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V54C3256164VAT-7L would you like to use for your alert(s)?
  • Please alert me when V54C3256164VAT-7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V54C3256164VAT-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V54C3256164VAT-7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V54C3256164VAT-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V54C3256164VAT-7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V54C3256164VAT-7L by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: