Memory
V59C1512404QDLF19AH
ProMOS Technologies Inc
Description: DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60

Overview of V59C1512404QDLF19AH by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V59C1512404QDLF19AH by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V59C1512404QDLF19AH by ProMOS Technologies Inc

V59C1512404QDLF19AH
ProMOS Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
DSBGA
Package Description
TFBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
Length
10.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
128MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. V59C1512404QDLF19AH
    ProMOS Technologies Inc
    DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60
    VS

Alternate Parts for V59C1512404QDLF19AH

This table gives cross-reference parts and alternative options found for V59C1512404QDLF19AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1512404QDLF19AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H128M4CB-25IT:B DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc V59C1512404QDLF19AH vs MT47H128M4CB-25IT:B
K4H510438B-ZLCC0 DDR DRAM, 128MX4, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor V59C1512404QDLF19AH vs K4H510438B-ZLCC0
HYB18T512400B2FL-3S DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG V59C1512404QDLF19AH vs HYB18T512400B2FL-3S
HY5PS12421BLFP-S6 DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V59C1512404QDLF19AH vs HY5PS12421BLFP-S6
HY5DU12422CLFP-K DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V59C1512404QDLF19AH vs HY5DU12422CLFP-K
MT47H128M4F6-37ELIT:D DDR DRAM, 128MX4, CMOS, PBGA60, 10 X 10 MM, FBGA-60 Micron Technology Inc V59C1512404QDLF19AH vs MT47H128M4F6-37ELIT:D
MT47H128M4GB-3ELIT:B DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 12 X 10 MM, FBGA-60 Micron Technology Inc V59C1512404QDLF19AH vs MT47H128M4GB-3ELIT:B
V58C512404SBLS-75 DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, MO-027, FBGA-60 ProMOS Technologies Inc V59C1512404QDLF19AH vs V58C512404SBLS-75
HY5PS12421CFP-S6I DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc V59C1512404QDLF19AH vs HY5PS12421CFP-S6I
MT47H128M4JN-3IT:F DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc V59C1512404QDLF19AH vs MT47H128M4JN-3IT:F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V59C1512404QDLF19AH by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V59C1512404QDLF19AH by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V59C1512404QDLF19AH would you like to use for your alert(s)?
  • Please alert me when V59C1512404QDLF19AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V59C1512404QDLF19AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V59C1512404QDLF19AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V59C1512404QDLF19AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V59C1512404QDLF19AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V59C1512404QDLF19AH by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: