Part Details for V62/13611-01XE by Texas Instruments
Overview of V62/13611-01XE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V62/13611-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/13611-01XETR-ND
|
DigiKey | ENHANCED PRODUCT SINGLE DIFFEREN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for V62/13611-01XE
V62/13611-01XE CAD Models
V62/13611-01XE Part Data Attributes
|
V62/13611-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/13611-01XE
Texas Instruments
Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for V62/13611-01XE
This table gives cross-reference parts and alternative options found for V62/13611-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/13611-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331MDBVTEP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | V62/13611-01XE vs TL331MDBVTEP |
TL331IDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | V62/13611-01XE vs TL331IDBVRQ1 |
TL331IDBVTG4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | V62/13611-01XE vs TL331IDBVTG4 |
V62/13611-01XE-T | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | V62/13611-01XE vs V62/13611-01XE-T |
TL331IDBVRE4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | V62/13611-01XE vs TL331IDBVRE4 |
TL331QDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 | Texas Instruments | V62/13611-01XE vs TL331QDBVRQ1 |