Part Details for V62/18601-01YE by Texas Instruments
Overview of V62/18601-01YE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/18601-01YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/18601-01YE-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 40 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0525 | Buy Now |
DISTI #
595-V62/18601-01YE
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000™ Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 176-HLQFP -55 to 125 RoHS: Compliant | 0 |
|
$69.9000 | Order Now |
Part Details for V62/18601-01YE
V62/18601-01YE CAD Models
V62/18601-01YE Part Data Attributes
|
V62/18601-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/18601-01YE
Texas Instruments
C2000™ Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 176-HLQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 97 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 208896 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for V62/18601-01YE
This table gives cross-reference parts and alternative options found for V62/18601-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/18601-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28377DPTP | RISC MICROCONTROLLER | Texas Instruments | V62/18601-01YE vs TMS320F28377DPTP |
TMX320F28377DPTPT | Dual-Core Delfino Microcontroller 176-HLQFP -40 to 105 | Texas Instruments | V62/18601-01YE vs TMX320F28377DPTPT |
TMS320F28377DPTPQ | Automotive C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 176-HLQFP -40 to 125 | Texas Instruments | V62/18601-01YE vs TMS320F28377DPTPQ |