Part Details for V62C5181024L-70W by Mosel Vitelic Corporation
Overview of V62C5181024L-70W by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for V62C5181024L-70W
V62C5181024L-70W CAD Models
V62C5181024L-70W Part Data Attributes
|
V62C5181024L-70W
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C5181024L-70W
Mosel Vitelic Corporation
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.440 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.47 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for V62C5181024L-70W
This table gives cross-reference parts and alternative options found for V62C5181024L-70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C5181024L-70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008AFP-70LLT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | V62C5181024L-70W vs M5M51008AFP-70LLT |
M5M51008DFP-70H#AF | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | V62C5181024L-70W vs M5M51008DFP-70H#AF |
KM681000LG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | V62C5181024L-70W vs KM681000LG-7 |
TC551001CFI-70L | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | V62C5181024L-70W vs TC551001CFI-70L |
GM76C8128ALFW-70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, | LG Semicon Co Ltd | V62C5181024L-70W vs GM76C8128ALFW-70 |
M5M51008DFP-70H#TF | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | V62C5181024L-70W vs M5M51008DFP-70H#TF |
M5M51008DFP-70HI#BT | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, LEAD FREE, SOP-32 | Renesas Electronics Corporation | V62C5181024L-70W vs M5M51008DFP-70HI#BT |
HM628128BLFP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | V62C5181024L-70W vs HM628128BLFP-7 |
M5M51008DFP-70H | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | V62C5181024L-70W vs M5M51008DFP-70H |
KM681000BLG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | V62C5181024L-70W vs KM681000BLG-7 |