Part Details for VAC31100AGDA-1.500MHZ by Caliber Electronics Inc
Results Overview of VAC31100AGDA-1.500MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
VAC31100AGDA-1.500MHZ Information
VAC31100AGDA-1.500MHZ by Caliber Electronics Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMX2492QRTWRQ1 | Texas Instruments | 500MHz to 14GHz Wideband, Low Noise Fractional N PLL With Ramp/Chirp Generation 24-WQFN -40 to 125 | |
| LMX2492RTWR | Texas Instruments | 500MHz to 14GHz Wideband, Low Noise Fractional N PLL With Ramp/Chirp Generation 24-WQFN -40 to 85 | |
| LMX2492QRTWTQ1 | Texas Instruments | 500MHz to 14GHz Wideband, Low Noise Fractional N PLL With Ramp/Chirp Generation 24-WQFN -40 to 125 |
VAC31100AGDA-1.500MHZ Part Data Attributes
|
|
VAC31100AGDA-1.500MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VAC31100AGDA-1.500MHZ
Caliber Electronics Inc
HCMOS/TTL Output Clock Oscillator, 1.5MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip-14/4 | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 350 Ppm | |
| Frequency Stability | 100% | |
| Linearity | 20% | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 14 | |
| Operating Frequency-Nom | 1.5 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Hcmos/Ttl | |
| Output Load | 10 Ttl, 15 Pf | |
| Physical Dimension | 20.8mm X 13.2mm X 5.98mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 60/40 % |