Part Details for VB408FI by STMicroelectronics
Results Overview of VB408FI by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB408FI Information
VB408FI by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: VB408FI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VB408FI Part Data Attributes
|
|
VB408FI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VB408FI
STMicroelectronics
Adjustable Positive Standard Regulator, 1.25V Min, 370V Max, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Isowatt220-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Input-Output Voltage Differential-Max | 30 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Length | 10.2 Mm | |
| Line Regulation-Max (%/V) | 0.008 | |
| Load Regulation-Max | 9.6% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -25 °C | |
| Output Current1-Max | 0.04 A | |
| Output Voltage1-Max | 370 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1ISO-TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 4.5 Mm |