Part Details for VBC31100AGAB-1.000MHZ by Caliber Electronics Inc
Results Overview of VBC31100AGAB-1.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
VBC31100AGAB-1.000MHZ Information
VBC31100AGAB-1.000MHZ by Caliber Electronics Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
VBC31100AGAB-1.000MHZ Part Data Attributes
|
|
VBC31100AGAB-1.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VBC31100AGAB-1.000MHZ
Caliber Electronics Inc
HCMOS/TTL Output Clock Oscillator, 1MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip-8/4 | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 350 Ppm | |
| Frequency Stability | 100% | |
| Linearity | 5% | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Nom | 1 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Hcmos/Ttl | |
| Output Load | 10 Ttl, 15 Pf | |
| Physical Dimension | 13.2mm X 13.2mm X 6.4mm | |
| Rise Time-Max | 5 Ns | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Symmetry-Max | 60/40 % |