| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VCC6-RAP-166M00000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAP-166M00000 |
| VCC6-RAA-166M000000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAA-166M000000 |
| VCC6-RAC-166M000000TR | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAC-166M000000TR |
| VCC6-RAA-166M000000_SNPB | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAA-166M000000_SNPB |
| VCC6-RAA-166M00000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAA-166M00000 |
| VCC6-RAA-166M0000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAA-166M0000 |
| VCC6-RAC-166M0000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAC-166M0000 |
| VCC6-RAC-166M000000_SNPB | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAC-166M000000_SNPB |
| VCC6-RAC-166M00000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAC-166M00000 |
| VCC6-RAA-166M000 | Microchip Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 166MHz Nom | VCC6-RAP-166M000000 vs VCC6-RAA-166M000 |
Part Details for VCC6-RAP-166M000000 by Microchip Technology Inc
Results Overview of VCC6-RAP-166M000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC6-RAP-166M000000 Information
VCC6-RAP-166M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
VCC6-RAP-166M000000 Part Data Attributes
|
|
VCC6-RAP-166M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-RAP-166M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 10MHz Min, 350MHz Max, 166MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Hermetic Sealed, Ceramic Package-6 | |
| Additional Feature | Enable/Disable Function; Optional Package Available; Tape And Reel | |
| Fall Time-Max | 0.6 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 350 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Frequency-Nom | 166 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC6,.2 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.6mm | |
| Qualification Status | Not Qualified | |
| Rise Time-Max | 0.6 Ns | |
| Supply Current-Max | 98 Ma | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for VCC6-RAP-166M000000
This table gives cross-reference parts and alternative options found for VCC6-RAP-166M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-RAP-166M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.