Filter Your Search
1 - 3 of 3 results
|
|
VCC6-RAP-166M000000
Vectron International (now Microchip)
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 350 MHz | 10 MHz | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Clock | ||
|
|
VCC6-RAP-166M000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 166 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 350 MHz | 10 MHz | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Clock | |||
|
|
VCC6-RAP-166M000000
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Transferred | 166 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 350 MHz | 10 MHz | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Clock |